Add To Favorites
VBT2-S12-S5-SMT-TR Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
Product Overview
Digi-Key Part Number 102-2080-1-ND
Copy   102-2080-1-ND
Quantity Available 1,834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VBT2-S12-S5-SMT-TR

Copy   VBT2-S12-S5-SMT-TR
Description DC DC CONVERTER 5V 2W
Copy   DC DC CONVERTER 5V 2W
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    400mA 10.8V - 13.2V Input
Documents & Media
Datasheets VBT2-SMT Series
Environmental Information VBT2-SMT Cert of Compliance
PCN Obsolescence/ EOL Multiple Series 30/Apr/2014
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VBT2-SMT
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 400mA
Power (Watts) 2W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 82%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 12 Leads
Size / Dimension 0.70" L x 0.50" W x 0.23" H (17.8mm x 12.7mm x 5.8mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CRE1S0505MC-R - Murata Power Solutions Inc. | 811-3268-1-ND DigiKey Electronics
  • CRE1S0505MC-R
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 5V 1W
  • Unit Price $3.21000
  • 811-3268-1-ND
Additional Resources
Standard Package ? 1
Other Names 102-2080-1
656-92059R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
5 2.96800 $14.84
10 2.92400 $29.24
25 2.83800 $70.95
50 2.75200 $137.60
100 2.66600 $266.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2080-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $2.58000
  • Digi-Reel® ? : 102-2080-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,834 - Immediate
  • Unit Price: Digi-Reel®

08:09:15 9/26/2018