Add To Favorites
UJ2W-MIBH-4-SMT-TR USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.73000 $37.30
25 3.43840 $85.96
50 3.29180 $164.59
100 3.14550 $314.55
250 2.77968 $694.92
500 2.70656 $1,353.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4009-1-ND
Copy   102-4009-1-ND
Quantity Available 1,394
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UJ2W-MIBH-4-SMT-TR

Copy   UJ2W-MIBH-4-SMT-TR
Description CONN RCPT USB2.0 MICRO B SMD R/A
Copy   CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy   USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series UJ2W
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Flange, Horizontal
Termination Solder
Features Board Guide
Ingress Protection IPX7 - Waterproof
Operating Temperature -25°C ~ 85°C
Number of Ports 1
Current Rating 0.5A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DX4RNW5HJ3R1000 - JAE Electronics | 670-2792-1-ND DigiKey Electronics
  • DX4RNW5HJ3R1000
  • JAE Electronics
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $3.41000
  • 670-2792-1-ND
  • 690-W05-290-483 - EDAC Inc. | 151-1244-1-ND DigiKey Electronics
  • 690-W05-290-483
  • EDAC Inc.
  • CONN RCPT USB1.0 MICRO B SMD R/A
  • Unit Price $3.14000
  • 151-1244-1-ND
  • 2108883-1 - TE Connectivity AMP Connectors | A121742-ND DigiKey Electronics
  • 2108883-1
  • TE Connectivity AMP Connectors
  • CONN SEAL FOR USB MICROUSB B
  • Unit Price $0.47000
  • A121742-ND
  • D273-50155 - JAE Electronics | 670-2793-ND DigiKey Electronics
  • D273-50155
  • JAE Electronics
  • WATERPROOF USB CONN GASKET
  • Unit Price $0.42000
  • 670-2793-ND
Additional Resources
Standard Package ? 1
Other Names 102-4009-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-4009-2-ND
  • Minimum Quantity: 1,350
  • Quantity Available: 0
  • Unit Price: $2.12801
  • Digi-Reel® ? : 102-4009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,395 - Immediate
  • Unit Price: Digi-Reel®

15:15:52 1/21/2019