Add To Favorites
Product Overview
Digi-Key Part Number 102-4004-1-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

UJ2-MABH-1-SMT-TR

Description USB JACK 2.0, MINI AB TYPE, 5 PI
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series UJ2
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - mini AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Solder Retention
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 1A
Voltage - Rated 30VAC
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 690-005-299-043 - EDAC Inc. | 151-1206-1-ND DigiKey Electronics
  • 690-005-299-043
  • EDAC Inc.
  • CONN MINI USB RCPT RA TYPE B SMD
  • Unit Price $0.54000
  • 151-1206-1-ND
  • MIC5353YMT-TR - Microchip Technology | 576-3681-1-ND DigiKey Electronics
  • MIC5353YMT-TR
  • Microchip Technology
  • IC REG LIN POS ADJ 500MA 6TMLF
  • Unit Price $0.35000
  • 576-3681-1-ND
  • RB1-125BAG1A - WIZnet | 1278-1011-ND DigiKey Electronics
  • RB1-125BAG1A
  • WIZnet
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $2.55000
  • 1278-1011-ND
Additional Resources
Standard Package ? 1
Other Names 102-4004-1

19:49:58 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.49500 $4.95
25 0.44560 $11.14
50 0.39600 $19.80
100 0.37950 $37.95
250 0.34652 $86.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-4004-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $0.27000
  • Digi-Reel® ? : 102-4004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback