Add To Favorites
UJ2-AV-W4-TH USB - A USB 2.0 Receptacle Connector 4 Position Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.64200 $6.42
25 0.57800 $14.45
80 0.51363 $41.09
160 0.49219 $78.75
320 0.44941 $143.81
560 0.42800 $239.68
1,040 0.35310 $367.22
2,560 0.32100 $821.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-5883-ND
Copy   102-5883-ND
Quantity Available 2,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UJ2-AV-W4-TH

Copy   UJ2-AV-W4-TH
Description CONN RCPT USB2.0 TYPEA 4POS VERT
Copy   CONN RCPT USB2.0 TYPEA 4POS VERT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB - A USB 2.0 Receptacle Connector 4 Position Through Hole

Copy   USB - A USB 2.0 Receptacle Connector 4 Position Through Hole
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series UJ2
Packaging ? Tray ?
Part Status Active
Connector Type USB - A
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Through Hole
Mounting Feature Vertical
Termination Solder
Features Board Lock
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A
Voltage - Rated 30VAC
Mating Cycles 1500
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel
Material Flammability Rating UL94 V-0
Insulation Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • UP2-AH-4-TH - CUI Inc. | 102-5896-ND DigiKey Electronics
  • UP2-AH-4-TH
  • CUI Inc.
  • CONN PLUG USB2.0 TYPEA 4POS R/A
  • Unit Price $0.88000
  • 102-5896-ND
You May Also Be Interested In
  • 1050570001 - Molex | WM8672-ND DigiKey Electronics
  • 1050570001
  • Molex
  • CONN RCPT USB2.0 TYPEA 4POS VERT
  • Unit Price $1.29000
  • WM8672-ND
  • BHX1-1620-SM - MPD (Memory Protection Devices) | BHX1-1620-SM-ND DigiKey Electronics
  • BHX1-1620-SM
  • MPD (Memory Protection Devices)
  • BATTERY RETAINER COIN 16MM SMD
  • Unit Price $0.89000
  • BHX1-1620-SM-ND
  • SS-74301-002 - Stewart Connector | 380-1207-5-ND DigiKey Electronics
  • SS-74301-002
  • Stewart Connector
  • CONN MOD JACK 8P8C VERT SHIELDED
  • Unit Price $2.05000
  • 380-1207-5-ND
  • 434111043826 - Wurth Electronics Inc. | 732-7040-1-ND DigiKey Electronics
  • 434111043826
  • Wurth Electronics Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.54000
  • 732-7040-1-ND
Additional Resources
Standard Package ? 80
Other Names 102-5883
UJ2-AV-W4-TH-ND

19:32:34 8/24/2019