Add To Favorites
SWI10-12-N-P5 12V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.84000 $8.84
5 8.41600 $42.08
10 8.20300 $82.03
25 7.77760 $194.44
50 7.35260 $367.63
100 7.14000 $714.00
250 6.71500 $1,678.75
500 6.29000 $3,145.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4138-ND
Copy   102-4138-ND
Quantity Available 4,374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SWI10-12-N-P5

Copy   SWI10-12-N-P5
Description AC/DC WALL MOUNT ADAPTER 12V 12W
Copy   AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12V 12W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SWI10-N (10W)
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.199 lb (90.26g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • PJ-005A - CUI Inc. | CP-5-ND DigiKey Electronics
  • PJ-005A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $2.23000
  • CP-5-ND
  • 10-01097 - Tensility International Corp | 839-1144-ND DigiKey Electronics
  • 10-01097
  • Tensility International Corp
  • CBL ASSY F STR 2.1MM 3' 24AWG
  • Unit Price $3.21000
  • 839-1144-ND
  • PJ-037A - CUI Inc. | CP-037A-ND DigiKey Electronics
  • PJ-037A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $0.58000
  • CP-037A-ND
  • EJ501A - MPD (Memory Protection Devices) | EJ501A-ND DigiKey Electronics
  • EJ501A
  • MPD (Memory Protection Devices)
  • CONN PWR JACK 2.1X5.5MM SOLDER
  • Unit Price $2.70000
  • EJ501A-ND
Additional Resources
Standard Package ? 120
Other Names 102-4138

20:08:25 12/12/2018