USD
Favorite

SMI36-5-V-P5R 5V 25W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
180 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.64000 $25.64
5 25.24800 $126.24
10 24.85400 $248.54
25 23.67000 $591.75
50 22.88100 $1,144.05
100 21.30300 $2,130.30
250 20.98740 $5,246.85
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SMI36-5-V-P5R

Datasheet
Digi-Key Part Number 102-4948-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMI36-5-V-P5R
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 36W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5V 25W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SMI36 (36W)
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 5A
Power (Watts) 25W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 39.4" (1.00m)
Input Connector Multi-Blade
Size / Dimension 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Approvals CCC, CE, cULus, PSE, RCM
Weight 0.35 lb (160 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 60
Other Names 102-4948
SMI36-5-V-P5R-ND