Add To Favorites
Product Overview
Digi-Key Part Number 102-3831-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI36-15-V-P5

Description AC/DC WALL MOUNT ADAPTER 15V 36W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15V 36W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input

Documents & Media
Datasheets SMI36 Datasheet
Product Training Modules Energy Efficiency Standards for External Power Supplies
Environmental Information SMI36 Series Cert of Compliance
Featured Product Power Solutions
Level VI - CUI
Mfg CAD Models SMI36-15
Online Catalog SMI36 Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SMI36
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 2.4A
Power (Watts) 36W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Approvals CCC, CE, cULus, GS, PSE, RCM
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.35 lb (160g)
 
Related Products
You May Also Be Interested In
  • PR-002A - CUI Inc. | CP-024A-ND DigiKey Electronics
  • PR-002A
  • CUI Inc.
  • CONN PWR JACK 2.1X5.5MM SOLDER
  • Unit Price $2.36000
  • CP-024A-ND
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price $1.04000
  • CP3-1000-ND
Additional Resources
Standard Package ? 40
Other Names 102-3831
SMI36-15-V-P5-ND

21:23:08 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.64000 $25.64
5 25.24800 $126.24
10 24.85400 $248.54
25 23.67000 $591.75
50 22.88100 $1,144.05
100 21.30300 $2,130.30
250 20.98740 $5,246.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback