USD
Favorite

SMI24-5-V-P6R 5V 20W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
180 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.85000 $20.85
5 20.52800 $102.64
10 20.20700 $202.07
25 19.24520 $481.13
50 18.60360 $930.18
100 17.32050 $1,732.05
250 17.06392 $4,265.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SMI24-5-V-P6R

Datasheet
Digi-Key Part Number 102-4932-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMI24-5-V-P6R
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 24W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5V 20W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SMI24 (24W)
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 20W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 39.4" (1.00m)
Input Connector Multi-Blade
Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approvals CCC, CE, cULus, FCC, PSE, RCM
Weight 0.349 lb (158.3 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 60
Other Names 102-4932
SMI24-5-V-P6R-ND