Add To Favorites
Product Overview
Digi-Key Part Number 102-3829-ND
Quantity Available 1,171
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI24-48-V-P5

Description AC/DC WALL MOUNT ADAPTER 48V 24W
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

48V 24W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input

Documents & Media
Datasheets SMI24 Datasheet
Other Related Documents Power Supply Safety Standards, Agencies, and Marks
Product Training Modules Energy Efficiency Standards for External Power Supplies
Featured Product Power Solutions
Level VI - CUI
Mfg CAD Models SMI24-48 - 3D Model
Online Catalog SMI24 Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SMI24
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 48V
Current - Output (Max) 500mA
Power (Watts) 24W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approvals CE, cULus, NEMKOgs, PSE
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.349 lb (158.3g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Related Products
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.12000
  • 839-1219-ND
You May Also Be Interested In
  • SMI18-24-V-P5 - CUI Inc. | 102-3575-ND DigiKey Electronics
  • SMI18-24-V-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 24V 18W
  • Unit Price $20.25000
  • 102-3575-ND
  • SMI18-5.9-V-P5R - CUI Inc. | 102-4318-ND DigiKey Electronics
  • SMI18-5.9-V-P5R
  • CUI Inc.
  • AC/DC WALL MOUNT ADPTR 5.9V 18W
  • Unit Price $20.25000
  • 102-4318-ND
  • GST25U28-P1J - MEAN WELL USA Inc. | 1866-2117-ND DigiKey Electronics
  • GST25U28-P1J
  • MEAN WELL USA Inc.
  • AC/DC WALL MOUNT ADAPTER 28V 25W
  • Unit Price $15.87000
  • 1866-2117-ND
  • SMI18-5-V-P5 - CUI Inc. | 102-3571-ND DigiKey Electronics
  • SMI18-5-V-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 5V 18W
  • Unit Price $20.25000
  • 102-3571-ND
Additional Resources
Standard Package ? 60
Other Names 102-3829
SMI24-48-V-P5-ND

10:59:22 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.85000 $20.85
5 20.52800 $102.64
10 20.20700 $202.07
25 19.24520 $481.13
50 18.60360 $930.18
100 17.32050 $1,732.05
250 17.06392 $4,265.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback