Add To Favorites
SMI18-9-V-P6 9V 20W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.25000 $20.25
5 19.93600 $99.68
10 19.62500 $196.25
25 18.69000 $467.25
50 18.06700 $903.35
100 16.82100 $1,682.10
250 16.57180 $4,142.95
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3825-ND
Copy   102-3825-ND
Quantity Available 236
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMI18-9-V-P6

Copy   SMI18-9-V-P6
Description AC/DC WALL MOUNT ADAPTER 9V 18W
Copy   AC/DC WALL MOUNT ADAPTER 9V 18W
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

9V 20W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input

Copy   9V 20W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SMI18 (18W)
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 2.2A
Power (Watts) 20W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approvals CCC, CE, cULus, PSE, RCM
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.375 lb (170.1g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • WSX090-2500-R13 - Triad Magnetics | 237-2159-ND DigiKey Electronics
  • WSX090-2500-R13
  • Triad Magnetics
  • AC/DC WALL MNT ADAPTER 9V 23W
  • Unit Price $20.73000
  • 237-2159-ND
Additional Resources
Standard Package ? 60
Other Names 102-3825
SMI18-9-V-P6-ND

16:55:17 1/23/2019