USD
Favorite

SMI18-24-V-P6 24V 19W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
540 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.25000 $20.25
5 19.93600 $99.68
10 19.62500 $196.25
25 18.69000 $467.25
50 18.06700 $903.35
100 16.82100 $1,682.10
250 16.57180 $4,142.95
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SMI18-24-V-P6

Datasheet
Digi-Key Part Number 102-3824-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMI18-24-V-P6
Copy  
Description AC/DC WALL MOUNT ADAPTER 24V 18W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24V 19W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SMI18 (18W)
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 800mA
Power (Watts) 19W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector Multi-Blade
Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approvals CCC, CE, cULus, PSE, RCM
Weight 0.375 lb (170.1 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 60
Other Names 102-3824
SMI18-24-V-P6-ND