USD
Add To Favorites
SMI-CN-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
5 0.69800 $3.49
10 0.68000 $6.80
25 0.61200 $15.30
50 0.59500 $29.75
100 0.55250 $55.25
250 0.52700 $131.75
500 0.50150 $250.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3715-ND
Copy   102-3715-ND
Quantity Available 114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMI-CN-3

Copy   SMI-CN-3
Description INPUT PLG CHINA FOR WALL MT RCPT
Copy   INPUT PLG CHINA FOR WALL MT RCPT
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMI-CN-3 Datasheet
Online Catalog Interchangeable Blades and Clips
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SMI5
Part Status Active
Accessory Type Input Plug, China
For Use With/Related Products Wall Mount Receptacles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • SMI6B-12-K-P5 - CUI Inc. | 102-6556-ND DigiKey Electronics
  • SMI6B-12-K-P5
  • CUI Inc.
  • AC-DC, 12 VDC, 0.5 A, SW, MULTI-
  • Unit Price $7.00000
  • 102-6556-ND
  • SMI6B-12-K-P6 - CUI Inc. | 102-6558-ND DigiKey Electronics
  • SMI6B-12-K-P6
  • CUI Inc.
  • AC-DC, 12 VDC, 0.5 A, SW, MULTI-
  • Unit Price $7.00000
  • 102-6558-ND
  • SMI6B-5-K-P5 - CUI Inc. | 102-6567-ND DigiKey Electronics
  • SMI6B-5-K-P5
  • CUI Inc.
  • AC-DC, 5 VDC, 1.2 A, SW, MULTI-B
  • Unit Price $7.00000
  • 102-6567-ND
  • SMI6B-12-K-P5R - CUI Inc. | 102-6557-ND DigiKey Electronics
  • SMI6B-12-K-P5R
  • CUI Inc.
  • AC-DC, 12 VDC, 0.5 A, SW, MULTI-
  • Unit Price $7.00000
  • 102-6557-ND
Additional Resources
Standard Package ? 300
Other Names 102-3715

01:58:45 9/19/2019