Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.80926 $404.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CP1-42515RS-ND
Copy   CP1-42515RS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SJ1-42515RS

Copy   SJ1-42515RS
Description CONN JACK 4COND 2.5MM R/A
Copy   CONN JACK 4COND 2.5MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder

Copy   2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Documents & Media
Datasheets SJ1-4251x
Environmental Information SJ1-4251x RoHS Cert of Compliance
Featured Product Interconnect Solutions
Mfg CAD Models SJ1-42515RS - 3D Model
SJ1-42515RS - PCB Footprint
EDA / CAD Models SJ1-42515RS by SnapEDA
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SJ1
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 4 Conductors, 5 Contacts
Internal Switch(s) Single Switch
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Operating Temperature -25°C ~ 85°C
Voltage - Rated 16VDC
Current Rating (Amps) 300mA
Mating Length/Depth 0.433" (11.00mm)
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • SP-25401 - CUI Inc. | CP-25401SP-ND DigiKey Electronics
  • SP-25401
  • CUI Inc.
  • CONN PLUG STEREO 2.5MM 4COND
  • Unit Price $4.33000
  • CP-25401SP-ND
  • SP-2544 - CUI Inc. | 102-4772-ND DigiKey Electronics
  • SP-2544
  • CUI Inc.
  • AUDIO PLUG, 2.5 MM, STRAIGHT, 4
  • Unit Price $1.85000
  • 102-4772-ND
  • SP-2541 - CUI Inc. | 102-4755-ND DigiKey Electronics
  • SP-2541
  • CUI Inc.
  • AUDIO PLUG, 2.5 MM, STRAIGHT, 4
  • Unit Price $0.77000
  • 102-4755-ND
  • SP-2541-WT - CUI Inc. | 102-4756-ND DigiKey Electronics
  • SP-2541-WT
  • CUI Inc.
  • AUDIO PLUG, 2.5 MM, STRAIGHT, 4
  • Unit Price $0.79000
  • 102-4756-ND
Additional Resources
Standard Package ? 500
Other Names CP1-42515RS

14:24:42 3/18/2019