Add To Favorites
Product Overview
Digi-Key Part Number CP1-42515RSSJCT-ND
Quantity Available 690
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ1-42515RS-SMT-TR

Description CONN JACK 4COND 2.5MM SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Multiple Connector Solder

Documents & Media
Datasheets SJ1-4251x-SMT
Environmental Information SJ1-4251x-SMT Series Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
Mfg CAD Models SJ1-42515RS-SMT
Online Catalog CUI
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SJ1
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Multiple
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 4 Conductors, 5 Contacts
Internal Switch(s) Single Switch
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 16VDC
Current Rating 300mA
Mating Length/Depth 0.433" (11.00mm)
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-25401 - CUI Inc. | CP-25401SP-ND DigiKey Electronics
  • SP-25401
  • CUI Inc.
  • CONN PLUG STEREO 2.5MM 4COND
  • Unit Price $4.15000
  • CP-25401SP-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 045-0901R
CP1-42515RSSJCT

18:58:14 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.27300 $12.73
25 1.19840 $29.96
50 1.14860 $57.43
100 1.09870 $109.87
250 0.99880 $249.70
500 0.89892 $449.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP1-42515RSSJTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.72640
  • Digi-Reel® ? : CP1-42515RSSJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback