Add To Favorites
SDI65-24-UDC-P6R 24V 65W AC/DC External Desktop (Class II) Adapter Cord Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
510 23.99822 $12,239.09
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDI65-24-UDC-P6R-ND
Copy   SDI65-24-UDC-P6R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDI65-24-UDC-P6R

Copy   SDI65-24-UDC-P6R
Description AC/DC DESKTOP ADAPTER 24V 65W
Copy   AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24V 65W AC/DC External Desktop (Class II) Adapter Cord Input

Copy   24V 65W AC/DC External Desktop (Class II) Adapter Cord Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SDI65-UD (65W)
Part Status Active
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.71A
Power (Watts) 65W
No Load Power Consumption 210mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approvals CE, cULus, GS, PSE
Input Connector IEC 320-C8
Cord Length 59" (1.50m)
Weight 0.684 lb (310.26g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 30

10:57:34 2/18/2019