USD
Favorite

SDI50-18-UD-P5 18V 50W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
502 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.40000 $23.40
5 23.04000 $115.20
10 22.68000 $226.80
25 21.60000 $540.00
50 20.88000 $1,044.00
100 19.44000 $1,944.00
250 19.15200 $4,788.00

Submit a request for quotation on quantities greater than those displayed.

SDI50-18-UD-P5

Datasheet
Digi-Key Part Number 102-3798-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDI50-18-UD-P5
Copy  
Description AC/DC DESKTOP ADAPTER 18V 50W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

18V 50W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SDI50-UD (50W)
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 2.78A
Power (Watts) 50W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 72" (1.83m)
Input Connector IEC 320-C8
Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approvals CE, cULus, GS, PSE
Weight 0.684 lb (310.26 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AC-C7 NA

CORD 18AWG 1-15P - 320-C7 6' BLK

CUI Inc.

$4.05000 Details

AC-C7 EU

CRD 18AWG CEE7/16 - IEC320-C7 6'

CUI Inc.

$3.98000 Details

AC-C7 UK

CORD BS1363A TO IEC 320-C7 6'

CUI Inc.

$6.46000 Details
Additional Resources
Standard Package 40
Other Names 102-3798
SDI50-18-UD-P5-ND