Add To Favorites
SDI30-12-U-P5 12V 30W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.88000 $17.88
5 17.60000 $88.00
10 17.32500 $173.25
25 16.50000 $412.50
50 15.95000 $797.50
100 14.85000 $1,485.00
250 14.63000 $3,657.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4104-ND
Copy   102-4104-ND
Quantity Available 618
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDI30-12-U-P5

Copy   SDI30-12-U-P5
Description AC/DC DESKTOP ADAPTER 12V 30W
Copy   AC/DC DESKTOP ADAPTER 12V 30W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12V 30W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy   12V 30W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SDI30-U (30W)
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2.5A
Power (Watts) 30W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.37" L x 2.05" W x 1.27" H (111.0mm x 52.0mm x 32.3mm)
Approvals CE, cULus, GS, PSE
Input Connector IEC 320-C14
Cord Length 60.2" (1.53m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • AC-C13 NA - CUI Inc. | T1249-C13-NA-ND DigiKey Electronics
  • AC-C13 NA
  • CUI Inc.
  • CORD 18AWG NEMA5-15P - IEC320 6'
  • Unit Price $5.81000
  • T1249-C13-NA-ND
  • AC-C13 EU - CUI Inc. | T1248-C13-EU-ND DigiKey Electronics
  • AC-C13 EU
  • CUI Inc.
  • CORD CEE 7/7 TO IEC 320-C13 6'
  • Unit Price $5.81000
  • T1248-C13-EU-ND
  • AC-C13 UK - CUI Inc. | T1245-C13-UK-ND DigiKey Electronics
  • AC-C13 UK
  • CUI Inc.
  • CORD BS1363A TO IEC 320-C13 6'
  • Unit Price $5.63000
  • T1245-C13-UK-ND
  • AC-C13 CN - CUI Inc. | T1246-C13-CN-ND DigiKey Electronics
  • AC-C13 CN
  • CUI Inc.
  • CORD GB2099 TO IEC 320-C13 6'
  • Unit Price $5.81000
  • T1246-C13-CN-ND
You May Also Be Interested In
  • SDI30-24-U-P5 - CUI Inc. | 102-4107-ND DigiKey Electronics
  • SDI30-24-U-P5
  • CUI Inc.
  • AC/DC DESKTOP ADAPTER 24V 30W
  • Unit Price $17.88000
  • 102-4107-ND
  • ME30A1203F01 - SL Power Electronics Manufacture of Condor/Ault Brands | 271-2879-ND DigiKey Electronics
  • ME30A1203F01
  • SL Power Electronics Manufacture of Condor/Ault Brands
  • AC/DC DESKTOP ADAPTER 12V 30W
  • Unit Price $22.65000
  • 271-2879-ND
  • SDI30-12-UD-P5 - CUI Inc. | 102-4108-ND DigiKey Electronics
  • SDI30-12-UD-P5
  • CUI Inc.
  • AC/DC DESKTOP ADAPTER 12V 30W
  • Unit Price $18.41000
  • 102-4108-ND
Additional Resources
Standard Package ? 40
Other Names 102-4104

05:13:37 12/13/2018