USD
Favorite

SDI12-15-UD-P5 15V 12W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
451 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.02000 $15.02
5 14.61600 $73.08
10 13.80400 $138.04
25 12.99200 $324.80
50 12.18000 $609.00
100 11.36800 $1,136.80
250 10.96200 $2,740.50
500 10.79960 $5,399.80

Submit a request for quotation on quantities greater than those displayed.

SDI12-15-UD-P5

Datasheet
Digi-Key Part Number 102-3783-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDI12-15-UD-P5
Copy  
Description AC/DC DESKTOP ADAPTER 15V 12W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

15V 12W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SDI12-UD (12W)
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 800mA
Power (Watts) 12W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector IEC 320-C8
Size / Dimension 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm)
Approvals CE, cULus, GS, PSE
Weight 0.243 lb (110.22 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AC-C7 NA

CORD 18AWG 1-15P - 320-C7 6' BLK

CUI Devices

$3.98000 Details

AC-C7 EU

CRD 18AWG CEE7/16 - IEC320-C7 6'

CUI Devices

$3.98000 Details

AC-C7 UK

CORD BS1363A TO IEC 320-C7 6'

CUI Devices

$7.32000 Details
Additional Resources
Standard Package 100
Other Names 102-3783
SDI12-15-UD-P5-ND