Price & Procurement
2,499 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.08700 $20.87
25 1.99800 $49.95
50 1.95360 $97.68
100 1.86480 $186.48
250 1.68720 $421.80
500 1.55400 $777.00
1,000 1.33200 $1,332.00
2,500 1.24320 $3,108.00

Submit a request for quotation on quantities greater than those displayed.

SD-60

Datasheet
Digi-Key Part Number CP-1060-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number SD-60
Copy  
Description CONN PLUG MALE DIN 6P SOLDER CUP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Customer Reference
Documents & Media
Datasheets SD Series Datasheet
Environmental Information SD Cert of RoHS
Featured Product Interconnect Solutions
Mfg CAD Models SD-60 - 3D Model
HTML Datasheet SD Series Datasheet
Online Catalog SD Series
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series SD
Packaging Bag 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert DIN (240 Degree)
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Push-Pull
Orientation Keyed
Primary Material Metal
Shell Material Steel
Shell Finish Nickel
Contact Finish - Mating Nickel
Color Black, Silver
Ingress Protection -
Material Flammability Rating -
Features Strain Relief
Shielding Unshielded
Current Rating (Amps) 1A, 2A
Voltage Rating 100VAC, 12VDC
Cable Opening -
Operating Temperature 5°C ~ 70°C
Backshell Material, Plating -
Contact Material Brass
Contact Finish Thickness - Mating -
Insert Material Polybutylene Terephthalate (PBT)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SD-60J

CONN RCPT FMALE DIN 6P SOLDER

CUI Devices

$2.57000 Details

SD-60SN

CONN RCPT FMALE DIN 6P SOLDER

CUI Devices

$3.41000 Details

SDS-60J

CONN RCPT FMALE DIN 6POS SOLDER

CUI Devices

$1.66000 Details

SDF-60J

CONN RCPT FMALE DIN 6POS SOLDER

CUI Devices

$3.20000 Details

SD-60BV

CONN RCPT FMALE DIN 6POS SOLDER

CUI Devices

$1.81000 Details
You May Also Be Interested In

SD-60J

CONN RCPT FMALE DIN 6P SOLDER

CUI Devices

$2.57000 Details

SD-50

CONN PLUG MALE DIN 5P SOLDER CUP

CUI Devices

$2.35000 Details

MD-60

CONN PLUG MALE MINI DIN 6P SLDR

CUI Devices

$2.29000 Details

SDS-60J

CONN RCPT FMALE DIN 6POS SOLDER

CUI Devices

$1.66000 Details

709652500

BOARD SUPRT SNAP LOCK NYLN 6.5MM

Würth Elektronik

$0.22000 Details

1757019

TERM BLOCK PLUG 2POS STR 5.08MM

Phoenix Contact

$2.08000 Details
Additional Resources
Standard Package 100
Other Names 045-0242R
CP-1060
SD60