USD
Favorite

PYBJ6-D12-S15-OD Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.93000 $8.93
5 8.85800 $44.29
10 8.79100 $87.91
25 8.65600 $216.40
50 8.38560 $419.28
100 7.57400 $757.40
250 7.43876 $1,859.69
500 7.30350 $3,651.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PYBJ6-D12-S15-OD

Datasheet
Digi-Key Part Number 102-6604-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYBJ6-D12-S15-OD
Copy  
Description DC-DC ISOLATED, 6 W, 9-18 VDC IN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input

Copy  
Documents & Media
Datasheets PYBJ6-OD Series Datasheet
Environmental Information PYBJ6-OD Series Cert of RoHS
Mfg CAD Models PYBJ6-D12-S15-OD - PCB Footprint
PYBJ6-D12-S15-OD - 3D Model
EDA / CAD Models PYBJ6-D12-S15-OD by SnapEDA
Online Catalog PYBJ6 Series
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYBJ6 (6W)
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 400mA
Power (Watts) 6W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 85%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.24" L x 0.71" W x 0.24" H (31.6mm x 18.1mm x 6.1mm)
Supplier Device Package -
Approval Agency CB Scheme, IEC, UL
Standard Number 62368-1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

G2RL-2 DC12

RELAY GEN PURPOSE DPDT 8A 12V

Omron Electronics Inc-EMC Div

$3.69000 Details

RT424F12

RELAY GEN PURPOSE DPDT 8A 12V

TE Connectivity Potter & Brumfield Relays

$7.54000 Details

KSB1015YTU

TRANS PNP 60V 3A TO-220F

ON Semiconductor

$0.75000 Details

BQ24450DWTR

IC BATTERY CHARGER CTRLR 16-SOIC

Texas Instruments

$11.30000 Details
Additional Resources
Standard Package 10
Other Names 102-6604