Add To Favorites
Product Overview
Digi-Key Part Number 102-2940-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB30-Q24-D12

Description DC/DC CONVERTER +/-12V 30W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PYB30
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 1.25A, 1.25A
Power (Watts) 30W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 7-DIP Module
Size / Dimension 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm)
Control Features Enable, Active High
 
Additional Resources
Standard Package ? 5
Other Names 102-2940
PYB30Q24D12

11:12:36 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.60000 $39.60
5 39.29600 $196.48
10 38.99200 $389.92
25 38.38280 $959.57
50 36.55500 $1,827.75
100 33.50880 $3,350.88
250 32.89952 $8,224.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback