Add To Favorites
PYB15-Q24-S24-U
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.12000 $39.12
5 38.82600 $194.13
20 38.53900 $770.78
40 37.96575 $1,518.63
60 36.24517 $2,174.71
100 33.37770 $3,337.77
260 32.80419 $8,529.09
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3203-ND
Copy   102-3203-ND
Quantity Available 258
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PYB15-Q24-S24-U

Copy   PYB15-Q24-S24-U
Description DC/DC CONVERTER 24V 15W
Copy   DC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PYB15-U (15W)
Packaging ? Tray ?
Part Status Active
Type Enclosed
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 625mA
Power (Watts) 15W
Applications -
Efficiency 90%
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Size / Dimension 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
Approvals EN, IEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 102-3203
PYB15Q24S24U

06:16:36 1/18/2019