Add To Favorites
Product Overview
Digi-Key Part Number 102-3121-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB10-Q24-S3-DIN

Description DC/DC CONVERTER 3.3V 10W DIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PYB10-DIN
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.4A
Power (Watts) 10W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 77%
Mounting Type DIN Rail
Package / Case Module
Size / Dimension 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approvals EN, IEC
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price $24.44000
  • 283-3994-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102-3121
PYB10Q24S3DIN

16:16:43 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.88000 $44.88
10 41.33500 $413.35
25 38.97320 $974.33
50 37.79200 $1,889.60
100 35.43000 $3,543.00
250 32.47752 $8,119.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback