USD
Favorite

PSK-20B-S24 Enclosed AC DC Converter 1 Output 24V 850mA 85 ~ 264 VAC Input
Price & Procurement
199 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.89000 $20.89
5 20.27800 $101.39
10 19.66400 $196.64
25 19.04960 $476.24
50 18.43500 $921.75
100 17.82050 $1,782.05
250 17.20600 $4,301.50
500 16.89876 $8,449.38
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PSK-20B-S24

Datasheet
Digi-Key Part Number 102-4662-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSK-20B-S24
Copy  
Description AC/DC CONVERTER 24V 20W
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 850mA 85 ~ 264 VAC Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PSK-20B (20W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 850mA
Power (Watts) 20W
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -25°C ~ 70°C (With Derating)
Efficiency 86.06%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 102-4662
PSK-20B-S24-ND