Add To Favorites
PQME3-D48-S24-M-TR Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.70000 $13.70
5 13.60400 $68.02
10 13.50500 $135.05
25 13.30680 $332.67
50 12.91060 $645.53
100 11.72270 $1,172.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4225-1-ND
Copy   102-4225-1-ND
Quantity Available 145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PQME3-D48-S24-M-TR

Copy   PQME3-D48-S24-M-TR
Description DC DC CONVERTER 24V 3W
Copy   DC DC CONVERTER 24V 3W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 24V    125mA 18V - 75V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PQME3-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 125mA
Power (Watts) 3W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 82%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 7 Leads
Size / Dimension 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-4225-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-4225-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $11.38120
  • Digi-Reel® ? : 102-4225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 102-4222-ND
  • Minimum Quantity: 1
  • Quantity Available: 47 - Immediate
  • Unit Price: $12.79000

22:52:47 1/16/2019