Add To Favorites
PQME3-D24-S3-M-TR Isolated Module DC DC Converter 1 Output 3.3V 728mA 9V - 36V Input
Product Overview
Digi-Key Part Number 102-4223-1-ND
Copy   102-4223-1-ND
Quantity Available 184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PQME3-D24-S3-M-TR

Copy   PQME3-D24-S3-M-TR
Description DC DC CONVERTER 3.3V 2.4W
Copy   DC DC CONVERTER 3.3V 2.4W
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 728mA 9V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 3.3V    728mA 9V - 36V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PQME3-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 728mA
Power (Watts) 2.4W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 75%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 7 Leads
Size / Dimension 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In
  • MI0805K601R-10 - Laird-Signal Integrity Products | 240-2390-1-ND DigiKey Electronics
  • MI0805K601R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.21000
  • 240-2390-1-ND
  • USBLC6-2P6 - STMicroelectronics | 497-5026-1-ND DigiKey Electronics
  • USBLC6-2P6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT666
  • Unit Price $0.58000
  • 497-5026-1-ND
  • 65100516121 - Wurth Electronics Inc. | 732-2109-1-ND DigiKey Electronics
  • 65100516121
  • Wurth Electronics Inc.
  • CONN COM TYPE B MINI USB SMD 5P
  • Unit Price $1.32000
  • 732-2109-1-ND
  • MCP4351-104E/ML - Microchip Technology | MCP4351-104E/ML-ND DigiKey Electronics
  • MCP4351-104E/ML
  • Microchip Technology
  • IC DGTL POT QUAD 100K 20QFN
  • Unit Price $1.39000
  • MCP4351-104E/ML-ND
  • FT230XQ-R - FTDI, Future Technology Devices International Ltd | 768-1130-1-ND DigiKey Electronics
  • FT230XQ-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 16QFN
  • Unit Price $2.04000
  • 768-1130-1-ND
Additional Resources
Standard Package ? 1
Other Names 102-4223-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.07000 $13.07
5 12.97000 $64.85
10 12.87100 $128.71
25 12.67320 $316.83
50 12.27700 $613.85
100 11.08900 $1,108.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-4223-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $10.76600
  • Digi-Reel® ? : 102-4223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 184 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 102-4212-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
  • Unit Price: $12.79000

05:04:40 9/22/2018