Add To Favorites
PQM3-D48-S5-M-TR Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.35000 $13.35
5 13.25000 $66.25
10 13.15300 $131.53
25 12.96080 $324.02
50 12.57500 $628.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-2983-1-ND
Copy   102-2983-1-ND
Quantity Available 91
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PQM3-D48-S5-M-TR

Copy   PQM3-D48-S5-M-TR
Description DC DC CONVERTER 5V 3W
Copy   DC DC CONVERTER 5V 3W
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    600mA 36V - 75V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PQM3-M
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Power (Watts) 3W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 105°C
Efficiency 77%
Mounting Type Surface Mount
Package / Case 16-SMD Module, 6 Leads
Size / Dimension 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2983-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2983-2-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.23500

15:16:23 10/20/2018