USD
Favorite

Price & Procurement
132 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.65000 $14.65
5 14.54200 $72.71
10 14.43000 $144.30
25 14.20800 $355.20
50 13.76400 $688.20
100 12.43200 $1,243.20
250 12.21000 $3,052.50
500 11.98800 $5,994.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PQDE6W-Q24-S24-D

Datasheet
Digi-Key Part Number 102-4589-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PQDE6W-Q24-S24-D
Copy  
Description DC DC CONVERTER 24V 6W
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PQDE6W-D (6W)
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 250mA
Power (Watts) 6W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 88%
Mounting Type Through Hole
Package / Case 5-DIP Module, 4 Leads
Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

PDQE10-Q24-S24-D

DC-DC ISOLATED, 10 W, 4 1 VDC IN

CUI Inc.

$16.25000 Details
Additional Resources
Standard Package 19
Other Names 102-4589