Add To Favorites
PQD6-Q24-S5-D Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input
Product Overview
Digi-Key Part Number 102-2885-ND
Copy   102-2885-ND
Quantity Available 205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PQD6-Q24-S5-D

Copy   PQD6-Q24-S5-D
Description DC DC CONVERTER 5V 6W
Copy   DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    1.2A 9V - 36V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PQD6-D
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.2A
Power (Watts) 6W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 83%
Mounting Type Through Hole
Package / Case 5-DIP Module, 4 Leads
Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 9
Other Names 102-2885
PQD6Q24S5D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.75000 $35.75
9 35.47556 $319.28
18 35.20000 $633.60
27 34.65000 $935.55
54 33.00000 $1,782.00
108 30.25000 $3,267.00
252 29.70000 $7,484.40

Submit a request for quotation on quantities greater than those displayed.

15:52:12 9/22/2018