Add To Favorites
PQA50-D48-S12-T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.68000 $108.68
5 107.81200 $539.06
24 106.95000 $2,566.80
48 100.05000 $4,802.40
72 96.60000 $6,955.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3296-ND
Copy   102-3296-ND
Quantity Available 40
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PQA50-D48-S12-T

Copy   PQA50-D48-S12-T
Description DC/DC CONVERTER 12V 50W
Copy   DC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PQA50-T (50W)
Packaging ? Tube ?
Part Status Active
Type Enclosed
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.17A
Power (Watts) 50W
Voltage - Isolation 1.5kV
Applications -
Efficiency 91%
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Size / Dimension 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 102-3296
PQA50D48S12T

06:19:18 12/19/2018