Add To Favorites
PQA30-D24-S24-D Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.36000 $53.36
8 52.94375 $423.55
16 52.52625 $840.42
32 50.85875 $1,627.48
56 48.35750 $2,708.02
104 45.02250 $4,682.34
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4348-ND
Copy   102-4348-ND
Quantity Available 13
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PQA30-D24-S24-D

Copy   PQA30-D24-S24-D
Description DC DC CONVERTER 24V 30W
Copy   DC DC CONVERTER 24V 30W
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 24V    1.25A 18V - 36V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PQA30-D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.25A
Power (Watts) 30W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • S24SP24002PDFA - Delta Electronics | 941-1757-ND DigiKey Electronics
  • S24SP24002PDFA
  • Delta Electronics
  • DC DC CONVERTER 24V 40W
  • Unit Price $46.35000
  • 941-1757-ND
Additional Resources
Standard Package ? 8
Other Names 102-4348
PQA30-D24-S24-D-ND
PQA30D24S24D

14:25:07 10/22/2018