Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.89800 $8.98
25 0.84480 $21.12
50 0.80960 $40.48
100 0.77440 $77.44
250 0.70400 $176.00
500 0.63360 $316.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CP1-022PJDKR-ND
Copy   CP1-022PJDKR-ND
Quantity Available 15,667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PJ1-022-SMT-TR

Copy   PJ1-022-SMT-TR
Description CONN PWR JACK 0.7X2.35MM SOLDER
Copy   CONN PWR JACK 0.7X2.35MM SOLDER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle

Copy   Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle
Documents & Media
Datasheets PJ1-022-SMT-TR
Environmental Information PJ1-022-SMT-TR Cert of RoHS and REACH Compliance
Featured Product Interconnect Solutions
Mfg CAD Models PJ1-022-SMT-TR - 3D Model
PJ1-022-SMT-TR - PCB Footprint
EDA / CAD Models PJ1-022-SMT-TR by SnapEDA
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter 0.026" (0.65mm ID), 0.110" (2.80mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 2.5A
Mating Length/Depth 0.315" (8.00mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Dielectric Material Polyamide (PA6T), Nylon 6T
Contact Material Brass, Copper Alloy
Thread Size -
Body Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • PP-012 - CUI Inc. | CP-012-ND DigiKey Electronics
  • PP-012
  • CUI Inc.
  • CONN PWR PLUG 0.7X2.35MM SOLDER
  • Unit Price $1.02000
  • CP-012-ND
  • PP3-012 - CUI Inc. | 102-4771-ND DigiKey Electronics
  • PP3-012
  • CUI Inc.
  • POWER PLUG, 0.7 X 2.35 X 9.5 MM,
  • Unit Price $0.99000
  • 102-4771-ND
You May Also Be Interested In
  • PP-012 - CUI Inc. | CP-012-ND DigiKey Electronics
  • PP-012
  • CUI Inc.
  • CONN PWR PLUG 0.7X2.35MM SOLDER
  • Unit Price $1.02000
  • CP-012-ND
  • PJ1-022 - CUI Inc. | CP1-022-ND DigiKey Electronics
  • PJ1-022
  • CUI Inc.
  • CONN PWR JACK 0.7X2.35MM SOLDER
  • Unit Price $0.80000
  • CP1-022-ND
  • PJ1-021-SMT-TR - CUI Inc. | CP1-021PJCT-ND DigiKey Electronics
  • PJ1-021-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 1.75X4.75MM SOLDER
  • Unit Price $0.89000
  • CP1-021PJCT-ND
  • CA-2196 - Tensility International Corp | CP-2196-ND DigiKey Electronics
  • CA-2196
  • Tensility International Corp
  • CABLE ASSY R/A 0.7MM 6' 24 AWG
  • Unit Price $2.51000
  • CP-2196-ND
  • BLM15GG471SN1D - Murata Electronics North America | 490-5198-1-ND DigiKey Electronics
  • BLM15GG471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0402 1LN
  • Unit Price $0.49000
  • 490-5198-1-ND
Additional Resources
Standard Package ? 1
Other Names CP1-022PJDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP1-022PJTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.51200
  • Cut Tape (CT) ? : CP1-022PJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,667 - Immediate
  • Unit Price: $1.02000

15:02:58 6/25/2019