Add To Favorites
Product Overview
Digi-Key Part Number CP-074PJCT-ND
Quantity Available 4,731
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-074-SMT-TR

Description CONN PWR JACK 0.9X3.2MM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Barrel Connector Jack 0.90mm ID (0.035"), 3.20mm OD (0.126") Surface Mount, Right Angle

Documents & Media
Datasheets PJ-074-SMT-TR Datasheet
Environmental Information PJ-074-SMT-TR Cert of Compliance
Featured Product Interconnect Solutions
Mfg CAD Models PJ-074-SMT-TR
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 0.90mm ID (0.035"), 3.20mm OD (0.126")
Actual Diameter 0.031" (0.80mm ID), 0.132" (3.35mm OD)
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2A
Mating Length/Depth 0.283" (7.20mm)
Contact Material - Plating Gold
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CP-074PJCT

01:20:24 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.95400 $9.54
25 0.89760 $22.44
50 0.86020 $43.01
100 0.82280 $82.28
250 0.74800 $187.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-074PJTR-ND
  • Minimum Quantity: 950
  • Quantity Available: 3,800 - Immediate
  • Unit Price: $0.59500
  • Digi-Reel® ? : CP-074PJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback