Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63800 $6.38
25 0.60000 $15.00
50 0.57500 $28.75
100 0.55000 $55.00
250 0.50000 $125.00
500 0.45000 $225.00
1,000 0.40000 $400.00
2,500 0.36250 $906.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CP-055C-ND
Copy   CP-055C-ND
Quantity Available 8,943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PJ-055C

Copy   PJ-055C
Description CONN PWR JACK 1X3.4MM SOLDER
Copy   CONN PWR JACK 1X3.4MM SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole

Copy   Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole
Documents & Media
Datasheets PJ-055C
Environmental Information PJ-055C RoHS Cert of Compliance
Featured Product Interconnect Solutions
Mfg CAD Models PJ-055C - 3D Model
PJ-055C - PCB Footprint
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
EDA / CAD Models PJ-055C by SnapEDA
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter 0.039" (1.00mm ID), 0.150" (3.80mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2A
Mating Length/Depth 0.354" (9.00mm)
Ingress Protection -
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • PP3-002C - CUI Inc. | CP3-1002-ND DigiKey Electronics
  • PP3-002C
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price $1.04000
  • CP3-1002-ND
You May Also Be Interested In
  • PJ-055D - CUI Inc. | CP-055D-ND DigiKey Electronics
  • PJ-055D
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price $0.73000
  • CP-055D-ND
  • 3SMAJ5927B-TP - Micro Commercial Co | 3SMAJ5927B-TPMSCT-ND DigiKey Electronics
  • 3SMAJ5927B-TP
  • Micro Commercial Co
  • DIODE ZENER 12V 3W DO214AC
  • Unit Price $0.56000
  • 3SMAJ5927B-TPMSCT-ND
  • PJ-031D - CUI Inc. | CP-031D-ND DigiKey Electronics
  • PJ-031D
  • CUI Inc.
  • CONN PWR JACK 1.3X3.5MM SOLDER
  • Unit Price $0.64000
  • CP-031D-ND
Additional Resources
Standard Package ? 500
Other Names 045-1199R
CP-055C
PJ055C

23:52:07 12/15/2018