Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63900 $6.39
25 0.57520 $14.38
50 0.51120 $25.56
100 0.48990 $48.99
250 0.44732 $111.83
500 0.42600 $213.00
1,000 0.35145 $351.45
2,500 0.31950 $798.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CP-036C-ND
Copy   CP-036C-ND
Quantity Available 2,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PJ-036C

Copy   PJ-036C
Description CONN PWR JACK 1X3.4MM SOLDER
Copy   CONN PWR JACK 1X3.4MM SOLDER
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle

Copy   Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle
Documents & Media
Datasheets PJ-036C
Environmental Information PJ-036C Cert of RoHS
Featured Product Interconnect Solutions
Mfg CAD Models PJ-036C - 3D Model
PJ-036C - PCB Footprint
PCN Design/Specification Plating 23/Jan/2019
EDA / CAD Models PJ-036C by SnapEDA
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter 0.039" (1.00mm ID), 0.150" (3.80mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 2A
Mating Length/Depth 0.260" (6.60mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Dielectric Material Polyamide (PA66), Nylon 6/6
Contact Material Brass, Copper Alloy
Thread Size -
Body Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • PPM-2-3511-SG - CUI Inc. | CP-PPM-2-3511-SG-ND DigiKey Electronics
  • PPM-2-3511-SG
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price $0.47000
  • CP-PPM-2-3511-SG-ND
  • PPM-2-3511-B - CUI Inc. | CP-PPM-2-3511-B-ND DigiKey Electronics
  • PPM-2-3511-B
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price $0.43000
  • CP-PPM-2-3511-B-ND
  • PPM-2-3511-BG - CUI Inc. | CP-PPM-2-3511-BG-ND DigiKey Electronics
  • PPM-2-3511-BG
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price $0.46000
  • CP-PPM-2-3511-BG-ND
Additional Resources
Standard Package ? 500
Other Names CP-036C

21:59:06 8/19/2019