Add To Favorites
Product Overview
Digi-Key Part Number CP-032B-ND
Quantity Available 12,921
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-032B

Description CONN PWR JACK 2.5X5.5MM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole

Documents & Media
Datasheets PJ-032B
Environmental Information PJ-032B Cert of Compliance
Featured Product Interconnect Solutions
Mfg CAD Models PJ-032B
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.354" (9.00mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price $1.04000
  • CP3-1001-ND
You May Also Be Interested In
  • PJ-006B - CUI Inc. | CP-006B-ND DigiKey Electronics
  • PJ-006B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $0.75000
  • CP-006B-ND
  • PJ-032A - CUI Inc. | CP-032A-ND DigiKey Electronics
  • PJ-032A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $0.71000
  • CP-032A-ND
Additional Resources
Standard Package ? 500
Other Names 045-1133R
CP-032B
PJ032B

03:09:03 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.66600 $6.66
25 0.59960 $14.99
50 0.53280 $26.64
100 0.51060 $51.06
250 0.46620 $116.55
500 0.44400 $222.00
1,000 0.36630 $366.30
2,500 0.33300 $832.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback