Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.97600 $9.76
25 0.91880 $22.97
50 0.88040 $44.02
100 0.84220 $84.22
250 0.76560 $191.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CP-030DHPJ-DKR-ND
Copy   CP-030DHPJ-DKR-ND
Quantity Available 27,929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PJ-030DH-SMT-TR

Copy   PJ-030DH-SMT-TR
Description CONN PWR JACK 1.3X3.4MM SOLDER
Copy   CONN PWR JACK 1.3X3.4MM SOLDER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle

Copy   Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle
Documents & Media
Datasheets PJ-030DH-SMT
Environmental Information PJ-030DH-SMT-TR Cert of RoHS and REACH Compliance
Featured Product Interconnect Solutions
Mfg CAD Models PJ-030DH-SMT-TR - 3D Model
PJ-030DH-SMT-TR - PCB Footprint
EDA / CAD Models PJ-030DH-SMT-TR by SnapEDA
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.30mm ID (0.051"), 3.40mm OD (0.134")
Actual Diameter 0.051" (1.30mm ID), 0.165" (4.20mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating (Amps) 3.5A
Mating Length/Depth 0.260" (6.60mm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Dielectric Material Polyamide (PA6T), Nylon 6T
Contact Material Brass, Copper Alloy
Thread Size -
Body Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • PP3-002D - CUI Inc. | CP3-1003-ND DigiKey Electronics
  • PP3-002D
  • CUI Inc.
  • CONN PWR PLUG 1.35X3.5MM SOLDER
  • Unit Price $1.04000
  • CP3-1003-ND
  • PPM-2-35135-S - CUI Inc. | 102-4566-ND DigiKey Electronics
  • PPM-2-35135-S
  • CUI Inc.
  • CONN PWR PLUG 1.35X3.5MM SOLDER
  • Unit Price $0.47000
  • 102-4566-ND
  • PPM-2-35135-B - CUI Inc. | CP-PPM-2-35135-B-ND DigiKey Electronics
  • PPM-2-35135-B
  • CUI Inc.
  • CONN PWR PLUG 1.35X3.5MM SOLDER
  • Unit Price $0.43000
  • CP-PPM-2-35135-B-ND
  • PPM-2-35135-BG - CUI Inc. | CP-PPM-2-35135-BG-ND DigiKey Electronics
  • PPM-2-35135-BG
  • CUI Inc.
  • CONN PWR PLUG 1.35X3.5MM SOLDER
  • Unit Price $0.46000
  • CP-PPM-2-35135-BG-ND
You May Also Be Interested In
  • PJ-075DH-SMT-TR - CUI Inc. | CP-075DHPJCT-ND DigiKey Electronics
  • PJ-075DH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price $1.12000
  • CP-075DHPJCT-ND
  • PJ-002BH-SMT-TR - CUI Inc. | CP-002BHPJCT-ND DigiKey Electronics
  • PJ-002BH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $1.44000
  • CP-002BHPJCT-ND
  • 74279215 - Wurth Electronics Inc. | 732-1629-1-ND DigiKey Electronics
  • 74279215
  • Wurth Electronics Inc.
  • FERRITE BEAD 80 OHM 1206 1LN
  • Unit Price $0.24000
  • 732-1629-1-ND
  • PJ-031D - CUI Inc. | CP-031D-ND DigiKey Electronics
  • PJ-031D
  • CUI Inc.
  • CONN PWR JACK 1.3X3.5MM SOLDER
  • Unit Price $0.60000
  • CP-031D-ND
Additional Resources
Standard Package ? 1
Other Names CP-030DHPJ-DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-030DHPJ-TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 27,600 - Immediate
  • Unit Price: $0.62640
  • Cut Tape (CT) ? : CP-030DHPJ-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,929 - Immediate
  • Unit Price: $1.11000

15:32:36 6/25/2019