Add To Favorites
PJ-015BH-SMT-TR Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount
Product Overview
Digi-Key Part Number CP-015BHPJ-CT-ND
Copy   CP-015BHPJ-CT-ND
Quantity Available 1,507
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PJ-015BH-SMT-TR

Copy   PJ-015BH-SMT-TR
Description CONN PWR JACK 2.5X5.5MM SOLDER
Copy   CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount

Copy   Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount
Documents & Media
Datasheets PJ-015BH-SMT-TR Datasheet
Environmental Information PJ-015BH-SMT-TR Cert of Compliance
Featured Product Interconnect Solutions
Mfg CAD Models PJ-015AH-SMT-TR - 3D Model
PJ-015BH-SMT-TR - PCB Footprint
Online Catalog CUI Inc
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.260" (6.60mm OD)
Number of Positions/Contacts 2 Sets of 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.374" (9.50mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • PJ-006B-SMT-TR - CUI Inc. | CP-006BPJCT-ND DigiKey Electronics
  • PJ-006B-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $1.15000
  • CP-006BPJCT-ND
  • PJ-044BH - CUI Inc. | CP-044BH-ND DigiKey Electronics
  • PJ-044BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $0.87000
  • CP-044BH-ND
  • PJ-070BH-SMT-TR - CUI Inc. | CP-070BHPJCT-ND DigiKey Electronics
  • PJ-070BH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $1.60000
  • CP-070BHPJCT-ND
  • RAPC712BK - Switchcraft Inc. | SC1863-ND DigiKey Electronics
  • RAPC712BK
  • Switchcraft Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $2.05000
  • SC1863-ND
  • PJ-028-SMT-TR - CUI Inc. | CP-028PJCT-ND DigiKey Electronics
  • PJ-028-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 0.9X3.2MM SOLDER
  • Unit Price $0.89000
  • CP-028PJCT-ND
Additional Resources
Standard Package ? 1
Other Names CP-015BHPJ-CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.50900 $15.09
25 1.41680 $35.42
50 1.35520 $67.76
100 1.29360 $129.36
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-015BHPJ-TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $1.17600
  • Digi-Reel® ? : CP-015BHPJ-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,507 - Immediate
  • Unit Price: Digi-Reel®

18:55:20 9/23/2018