Add To Favorites
Product Overview
Digi-Key Part Number 102-3991-1-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

PHP1-S15-S5-M-TR

Description DC/DC CONVERTER 5V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input

Documents & Media
Datasheets PHP1-M Series Datasheet
Featured Product Power Solutions
Mfg CAD Models PHP1-S15-S5-M
Online Catalog PHP1-M Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PHP1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 100°C
Efficiency 73%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads, Gull Wing
Size / Dimension 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 102-3991-1

18:25:06 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 $5.16
5 5.08200 $25.41
10 5.00800 $50.08
25 4.86040 $121.51
50 4.71320 $235.66
100 4.56600 $456.60
250 4.41872 $1,104.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3991-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $4.00400
  • Digi-Reel® ? : 102-3991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback