Add To Favorites
PES1-S5-S12-M-TR Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
5 6.93600 $34.68
10 6.84100 $68.41
25 6.65120 $166.28
50 6.46120 $323.06
100 6.27120 $627.12
250 6.08112 $1,520.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-2695-1-ND
Copy   102-2695-1-ND
Quantity Available 22
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PES1-S5-S12-M-TR

Copy   PES1-S5-S12-M-TR
Description DC DC CONVERTER 12V 1W
Copy   DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    84mA 4.5V - 5.5V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PES1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 84mA
Power (Watts) 1W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2695-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2695-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $5.53500
  • Digi-Reel® ? : 102-2695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PES1-S5-S12-M-ND
  • Minimum Quantity: 72  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.27306

09:25:57 10/19/2018