Add To Favorites
PDS2-S12-S12-M-TR Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.64000 $8.64
5 8.51600 $42.58
10 8.39700 $83.97
25 8.16080 $204.02
50 7.92520 $396.26
100 7.68940 $768.94
250 7.45352 $1,863.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3341-1-ND
Copy   102-3341-1-ND
Quantity Available 1,180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDS2-S12-S12-M-TR

Copy   PDS2-S12-S12-M-TR
Description DC DC CONVERTER 12V 2W
Copy   DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    167mA 10.8V - 13.2V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PDS2-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 167mA
Power (Watts) 2W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 82%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8638ARJZ-REEL7 - Analog Devices Inc. | AD8638ARJZ-REEL7CT-ND DigiKey Electronics
  • AD8638ARJZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP AUTO-ZRO 1.5MHZ SOT23-5
  • Unit Price $2.95000
  • AD8638ARJZ-REEL7CT-ND
  • ECASD41B226M030K00 - Murata Electronics North America | 490-5476-1-ND DigiKey Electronics
  • ECASD41B226M030K00
  • Murata Electronics North America
  • CAP ALUM POLY 22UF 20% 12.5V SMD
  • Unit Price $1.58000
  • 490-5476-1-ND
Additional Resources
Standard Package ? 1
Other Names 102-3341-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3341-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.77840
  • Digi-Reel® ? : 102-3341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
  • Unit Price: Digi-Reel®

11:18:46 12/18/2018