USD
Favorite

PDS1-S5-S12-M-TR Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Price & Procurement
3,352 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
5 4.43400 $22.17
10 4.36900 $43.69
25 4.24040 $106.01
50 4.11200 $205.60
100 3.98350 $398.35
250 3.85500 $963.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 102-2686-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.59800
  • Cut Tape (CT)  : 102-2686-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,352 - Immediate
  • Unit Price: $4.50000

PDS1-S5-S12-M-TR

Datasheet
Digi-Key Part Number 102-2686-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PDS1-S5-S12-M-TR
Copy  
Description DC DC CONVERTER 12V 1W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PDS1-M (1W)
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 83mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 80%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Supplier Device Package -
Control Features -
Approval Agency EN, UL
Standard Number 55024; 55032 Class A; 60950-1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PBC06SFAN

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

$0.52000 Details

MBR0520L-TP

DIODE SCHOTTKY 20V 500MA SOD123

Micro Commercial Co

$0.32000 Details

744235801

CMC 1.3UH 1A 2LN 800 OHM SMD

Würth Elektronik

$1.69000 Details

SI8230BB-D-IS1

DGTL ISO 2.5KV GATE DRVR 16SOIC

Silicon Labs

$1.79000 Details

3620-2-32-15-00-00-08-0

CONN PC PIN CIRC 0.040DIA GOLD

Mill-Max Manufacturing Corp.

$0.61000 Details

ES1J

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

$0.34000 Details
Additional Resources
Standard Package 1
Other Names 102-2686-6