Add To Favorites
Product Overview
Digi-Key Part Number 102-3331-1-ND
Quantity Available 894
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS1-S5-D12-M-TR

Description DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PDS1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 42mA, 42mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 81%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads, Gull Wing
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PDM1-S5-D12-S - CUI Inc. | 102-2720-ND DigiKey Electronics
  • PDM1-S5-D12-S
  • CUI Inc.
  • DC DC CONVERTER +/-12V 1W
  • Unit Price $4.50000
  • 102-2720-ND
  • DCP021212DU - Texas Instruments | 296-9446-5-ND DigiKey Electronics
  • DCP021212DU
  • Texas Instruments
  • DC DC CONVERTER +/-12V 2W
  • Unit Price $9.65000
  • 296-9446-5-ND
  • CMR0512S3C - Murata Power Solutions Inc. | 811-2899-5-ND DigiKey Electronics
  • CMR0512S3C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER +/-12V 750MW
  • Unit Price $4.15000
  • 811-2899-5-ND
Additional Resources
Standard Package ? 1
Other Names 102-3331-1

12:38:26 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 $5.52
5 5.43600 $27.18
10 5.35800 $53.58
25 5.20040 $130.01
50 5.04280 $252.14
100 4.88530 $488.53
250 4.72772 $1,181.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3331-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.28400
  • Digi-Reel® ? : 102-3331-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 894 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 102-4553-ND
  • Minimum Quantity: 1
  • Quantity Available: 64 - Immediate
  • Unit Price: $5.36000
Send Feedback