USD
Favorite

PDS1-S24-S12-M-TR Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Price & Procurement
5,675 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
5 4.43400 $22.17
10 4.36900 $43.69
25 4.24040 $106.01
50 4.11200 $205.60
100 3.98350 $398.35
250 3.85500 $963.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 102-3406-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $3.59800
  • Cut Tape (CT)  : 102-3406-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,675 - Immediate
  • Unit Price: $4.50000

PDS1-S24-S12-M-TR

Datasheet
Digi-Key Part Number 102-3406-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PDS1-S24-S12-M-TR
Copy  
Description DC DC CONVERTER 12V 1W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PDS1-M (1W)
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 84mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C (With Derating)
Efficiency 80%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Supplier Device Package -
Control Features -
Approval Agency EN
Standard Number 55024; 55032 Class A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OKR-T/1.5-W12-C

DC DC CONVERTER 0.591-6V 8W

Murata Power Solutions Inc.

$3.97000 Details

LTST-C170KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

$0.35000 Details

RKE-0505S/H

DC DC CONVERTER 5V 1W

Recom Power

$3.41000 Details

IRM-15-24

AC/DC CONVERTER 24V 15W

MEAN WELL USA Inc.

$10.81000 Details

SPAN02E-12

DC DC CONVERTER 12V 2W

MEAN WELL USA Inc.

$8.14000 Details

V7812-500

DC DC CONVERTER 12V 6W

CUI Inc.

$6.48000 Details
Additional Resources
Standard Package 1
Other Names 102-3406-6