Add To Favorites
Product Overview
Digi-Key Part Number 102-3015-5-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS1-S15-S5-S

Description DC/DC CONVERTER 5V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PDS1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 13.5V
Voltage - Input (Max) 16.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm)
 
Additional Resources
Standard Package ? 40
Other Names 102-3015-5
PDS1-S15-S5-S-ND
PDS1S15S5S

08:58:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
5 4.24400 $21.22
10 4.18200 $41.82
25 4.05920 $101.48
50 3.93600 $196.80
100 3.81300 $381.30
250 3.69000 $922.50
500 3.44400 $1,722.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback