Add To Favorites
Product Overview
Digi-Key Part Number 102-3334-1-ND
Quantity Available 612
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS1-S12-D12-M-TR

Description DC/DC CONVERTER +/-12V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PDS1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 42mA, 42mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 81%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads, Gull Wing
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
 
You May Also Be Interested In
  • ISA1212 - XP Power | 1470-2963-5-ND DigiKey Electronics
  • ISA1212
  • XP Power
  • DC/DC CONV 1W SMD DUAL OUT
  • Unit Price $4.75000
  • 1470-2963-5-ND
Additional Resources
Standard Package ? 1
Other Names 102-3334-1

12:21:28 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 $5.52
5 5.43600 $27.18
10 5.35800 $53.58
25 5.20040 $130.01
50 5.04280 $252.14
100 4.88530 $488.53
250 4.72772 $1,181.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3334-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.28400
  • Digi-Reel® ? : 102-3334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 612 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PDS1-S12-D12-M-ND
  • Minimum Quantity: 64  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.89594
Send Feedback