Add To Favorites
Product Overview
Digi-Key Part Number 102-2715-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

PDM1-S24-D5-S

Description DC/DC CONVERTER +/-5V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PDM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 6-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 102-2715
PDM1S24D5S

02:44:43 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
5 3.98400 $19.92
10 3.92700 $39.27
25 3.81160 $95.29
50 3.69600 $184.80
100 3.58050 $358.05
250 3.46500 $866.25
500 3.23400 $1,617.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback