Add To Favorites
Product Overview
Digi-Key Part Number 102-3382-ND
Quantity Available 769
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-3-9-B

Description AC/DC CONVERTER 9V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 9V 333mA 85 ~ 264 VAC Input

Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PBK-3
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 333mA
Power (Watts) 3W
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 76%
Mounting Type Through Hole
Package / Case 12-SIP Module, 6 Leads
Size / Dimension 1.46" L x 0.98" W x 0.43" H (37.0mm x 25.0mm x 11.0mm)
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, UL
Weight 0.018 lb (8.16g)
 
Additional Resources
Standard Package ? 100
Other Names 102-3382

01:27:02 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.41000 $13.41
5 13.21400 $66.07
10 13.02200 $130.22
25 12.25600 $306.40
50 11.87300 $593.65
100 11.49000 $1,149.00
250 11.10700 $2,776.75
500 10.72400 $5,362.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback