Add To Favorites
Product Overview
Digi-Key Part Number 102-3702-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

NDM2Z-25V-A-001

Description CONVERTER DC/DC 3.3V 25A OUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3 V 25A 4.5V - 14V Input

Documents & Media
Datasheets NDM2Z-25 Series Datasheet
Environmental Information NDM2Z Series Cert of Compliance
Design Resources Novum ACE™ Registration
Featured Product Power Solutions
Online Catalog Novum® NDM2Z Series
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series Novum® NDM2Z
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module, Digital
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 25A
Applications ITE (Commercial)
Features Digital
Operating Temperature -40°C ~ 125°C
Efficiency 93.9%
Mounting Type Through Hole
Package / Case 15-SIP Module
Size / Dimension 1.04" L x 0.30" W x 0.61" H (26.3mm x 7.6mm x 15.6mm)
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 102-3702
923-00158R
923-00158R-ND
NDM2Z-25V-A-001-ND

06:53:09 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.61000 $30.61
5 30.37400 $151.87
10 30.13900 $301.39
25 29.66760 $741.69
50 28.25500 $1,412.75
100 25.90040 $2,590.04
250 25.42952 $6,357.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback