USD
Favorite

NDM2Z-25HT-DEMO-D NDM2Z-25 Novum® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 186.29000 $558.87

Submit a request for quotation on quantities greater than those displayed.

NDM2Z-25HT-DEMO-D

Datasheet
Digi-Key Part Number NDM2Z-25HT-DEMO-D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NDM2Z-25HT-DEMO-D
Copy  
Description NOVUM NDM2Z-25HT BRD W/ DONGLE
Copy  
Detailed Description

NDM2Z-25 Novum® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Documents & Media
Datasheets NDM2Z-25 Series Datasheet
Environmental Information NDM2Z Cert of RoHS
Design Resources Development Tool Selector
HTML Datasheet NDM2Z-25 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series Novum®
Part Status Not For New Designs
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Power - Output 82.5W
Voltage - Output 1.2V
Current - Output 25A
Voltage - Input 4.5V ~ 14V
Regulator Topology Buck
Frequency - Switching 320kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part NDM2Z-25
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

NDM2Z-25V-A-001

DC DC CONVERTER 0.6-3.3V

CUI Inc.

$32.37000 Details

NDM2Z-25HS-P-001

DC DC CONVERTER 0.6-3.3V 25A

CUI Inc.

$27.39000 Details

NDM2Z-25HT-V-001

DC DC CONVERTER 0.6-3.3V 25A

CUI Inc.

$27.39000 Details

NDM2Z-25HT-P-001

DC DC CONVERTER 0.6-3.3V 25A

CUI Inc.

$27.39000 Details

NDM2Z-25HS-V-001

DC DC CONVERTER 0.6-3.3V 25A

CUI Inc.

$27.39000 Details
Additional Resources
Standard Package 1